Amphenol RJF2PE1B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF2PE1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.