
Metal circular connector, panel mount receptacle with backshell, featuring a plastic gland and RJ45 termination. This female connector offers 8 contacts and 1 port with 4 positions loaded. It boasts a straight orientation, IP67/IP68 waterproof and dust-tight ratings, and a green finish. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Mounting options include panel, flanges, and free hanging.
Amphenol RJF2PE1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Free Hanging |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF2PE1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
