Panel mount, straight, female RJ45 connector socket with 8 contacts and 4 positions. Features a metal package, cadmium contact plating, and a green color. Operates within a temperature range of -40°C to 85°C and boasts IP67/IP68 waterproof and dust-tight ratings. Mounting options include panel, flanges, metal gland, free hanging, and jam nut. This lead-free component has a flammability rating of UL94 V-0.
Amphenol RJF2PEM1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 41.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Metal Gland, Free Hanging, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF2PEM1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.