Amphenol RJF2PEM1N technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 41.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Metal Gland, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF2PEM1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.