Amphenol RJF2SA1N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJF2SA1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.