
This female, straight, unshielded rectangular connector features 8 contacts and 1 port, with a solder termination. Designed for panel mounting via flanges, it operates within a temperature range of -40°C to 85°C and boasts IP68, IP67, waterproof, and dust-tight ratings. The connector is RoHS compliant, lead-free, and has a UL94 V-0 flammability rating, with a user-selectable direction.
Amphenol RJF5442200 technical specifications.
| Color | Black |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF 544 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF5442200 to view detailed technical specifications.
No datasheet is available for this part.
