
IP68/IP67 sealed, waterproof, and dust-tight RJ45 connector for Ethernet applications. Features a straight, cable-mount, free-hanging design with 8 positions and 8 loaded contacts. Constructed with a durable metal housing and black finish, this male connector offers 500 mating cycles and operates within a temperature range of -40°C to 85°C. It is UL94 V-0 flammability rated and RoHS compliant, with solder termination.
Amphenol RJF6B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Material | Metal |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
