
IP67 RJ-45 connector, cable mount, straight orientation, featuring 8 positions loaded and 8 contacts. This male connector offers a metal package, operates within a -40°C to 85°C temperature range, and supports 500 mating cycles. Rated IP68 and IP67 for waterproof and dust-tight performance, it is UL94 V-0 flammability rated. Designed for Cat 5e applications, this unshielded connector is green in color.
Amphenol RJF6MG technical specifications.
| Package/Case | Metal |
| Color | Green |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RJF |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJF6MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
