
IP67 rated, waterproof, and dust-tight RJ45 connector for Ethernet applications. Features a straight, male, cable-mount design with 8 positions and 8 contacts, supporting Cat 5e performance. Constructed with a durable metal body and silver color, it offers nickel-plated contacts for reliable connectivity. Rated for 500 mating cycles and operating temperatures from -40°C to 85°C, this lead-free and RoHS compliant component ensures robust and long-lasting performance.
Amphenol RJF6MN technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Nickel |
| Depth | 34.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF6MN to view detailed technical specifications.
No datasheet is available for this part.