
Rectangular connector adapter featuring 8 contacts and a straight orientation. This female-to-female adapter boasts a metal black housing with nickel contact plating, designed for panel, bulkhead, front side nut, and jam nut mounting. Operating within a temperature range of -40°C to 85°C, it offers IP67, waterproof, and dust-tight ratings. The component is RoHS compliant and meets UL94 V-0 flammability standards.
Amphenol RJF71N technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 41.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF71N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
