Amphenol RJF72G10100BTX technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Cord Set |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | RCP-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 59PE0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJF72G10100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.