Amphenol RJF72N03100BTX technical specifications.
| Color | Silver, Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF72N03100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.