Datasheets.com
Datasheets.com
Metal Connector Cap, 4 Pos, Female, Straight, Solder, IP67, Shielded
Amphenol

RJFC2G

Metal Connector Cap, 4 Pos, Female, Straight, Solder, IP67, Shielded

Female, straight orientation, 4-position metal connector accessory with a shielded, metal body and green color. Features cadmium contact plating and solder termination. Rated IP67, this component is UL94 V-0 flammability rated and designed for assembly applications.

PackageMetal
Quick Jump:

Technical Specifications

Amphenol RJFC2G technical specifications.

General

Body Material
Metal
Package/Case
Metal
Color
Green
Contact Plating
Cadmium
Flammability Rating
UL94 V-0
Gender
Female
Lead Free
Lead Free
Material
Metal
Number of Positions
4
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
Ratings
IP67
Reach SVHC Compliant
Unknown
RoHS Compliant
No
Series
RJF
Shielding
Shielded
Termination
Solder

Compliance

RoHS
Not CompliantNo

Datasheet

Amphenol RJFC2G Datasheet

Download the complete datasheet for Amphenol RJFC2G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.