Quick Jump:
Technical Specifications
Amphenol RJFC7N technical specifications.
General
Package/Case
Metal
Color
Black
Contact Plating
Nickel
Flammability Rating
UL94 V-0
Gender
Female
Lead Free
Lead Free
Number of Positions
4
Packaging
Bulk
Radiation Hardening
No
Ratings
IP67
RoHS Compliant
No
Series
RJF
Shielding
Shielded
Termination
Solder
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol RJFC7N Datasheet
Download the complete datasheet for Amphenol RJFC7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.