Amphenol RJFRB71RA technical specifications.
| Body Material | Composite |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Field RB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFRB71RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
