Cable Assembly Cord Set 0.3m RJ-45 to RJ-45 8 to 8 POS RCP-PL
Amphenol RJFRB7203100BTX technical specifications.
| Cable Type | Cord Set |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | RCP-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RJFRB7203100BTX to view detailed technical specifications.
No datasheet is available for this part.