Sealed female dust cap for RJF RB series receptacles, offering IP67 environmental protection. Constructed with UL94 V-0 rated black material, this connector accessory operates within a temperature range of -40°C to 85°C. It is RoHS compliant and designed for bulk packaging.
Amphenol RJFRBC7 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF RB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFRBC7 to view detailed technical specifications.
No datasheet is available for this part.