
IP67 rated RJ45 receptacle for panel mounting, featuring 8 positions and 8 contacts with nickel plating. This straight, unshielded connector offers a metal construction with a green color, suitable for operating temperatures from -40°C to 85°C. Designed for one port, it boasts a flanged panel mount and a UL94 V-0 flammability rating.
Amphenol RJFTV21G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Depth | 36.53mm |
| Diameter | 32.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| Weight | 1.410958oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTV21G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
