8-contact, female circular connector with a straight, unshielded configuration. Features RJ45 connectors at both ends and a solder terminal termination. Designed for panel or bulkhead mounting with flanges, this receptacle offers a user-selectable direction and operates within a temperature range of -40°C to 85°C. It boasts IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating.
Amphenol RJFTV22G00 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTV22G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.