Amphenol RJFTV22G03100BTX technical specifications.
| Package/Case | Metal |
| Color | Green, Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.98foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | RJ45 |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTV22G03100BTX to view detailed technical specifications.
No datasheet is available for this part.