
This shielded RJ45 cable assembly features 8 conductors and a length of 1.5 meters. It is designed for lead-free applications and meets the UL94 V-0 flammability rating. The assembly is constructed with a shielded design and crimp termination. It is available in bulk packaging and is not RoHS compliant.
Amphenol RJFTV22G15100BTX technical specifications.
| Color | Green, Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 1.5m |
| Mount | Panel, Flanges |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTV22G15100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.