Cable Assembly Cord Set 2m RJ-45 to RJ-45 8 to 8 POS RCP-PL Solder-Crimp
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |