Amphenol RJFTV22G30100BTX technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | RJF TV |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV22G30100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.