
RJ45 cable assembly featuring a straight, user-selectable orientation with nickel-plated contacts. This durable, lead-free assembly boasts a metal body in black, rated IP67 for waterproof and dust-tight performance. Designed for panel mounting with flanges, it operates reliably between -40°C and 85°C and is RoHS compliant.
Amphenol RJFTV22N00 technical specifications.
| Body Material | Metal |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Plating | Nickel |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV22N00 to view detailed technical specifications.
No datasheet is available for this part.