
Rectangular connector receptacle featuring an RJ45 termination and 8 loaded positions. This straight, female connector boasts a metal package with nickel contact plating and a green color. Designed for panel mounting with flanges, it operates within a temperature range of -40°C to 85°C and offers IP67 and IP68 ratings for waterproof and dust-tight performance. The component exhibits UL94 V-0 flammability rating.
Amphenol RJFTV2PE1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Depth | 36.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTV2PE1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
