
Eight-contact, female receptacle circular connector with straight orientation and RJ45 termination. Features a metal package, nickel contact plating, and a green color. Rated IP67 for waterproof and dust-tight performance, with a flammability rating of UL94 V-0. Operates within a temperature range of -40°C to 85°C. Mounts via flanges and panel with a metal gland.
Amphenol RJFTV2PEM1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Depth | 36.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel, Metal Gland |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTV2PEM1G to view detailed technical specifications.
No datasheet is available for this part.
