
Rectangular connector receptacle with RJ45 termination, featuring 8 contacts and 8 loaded positions. This straight, female connector offers a metal package with a green color, measuring 43.1mm in length and 36.53mm in depth. Designed for panel mounting via flanges, it operates within a temperature range of -40°C to 85°C and boasts IP67 and IP68 ratings for waterproof and dust-tight performance. The component has a UL94 V-0 flammability rating.
Amphenol RJFTV2SA1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Depth | 36.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTV2SA1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
