
Rectangular connector featuring a straight, male, solder termination with 8 loaded positions. This free-hanging, cable-mount component boasts a metal package in black and silver, with nickel contact plating. Rated IP67, it is waterproof and dust-tight, operating within a -40°C to 85°C temperature range and offering 500 mating cycles. The connector meets RoHS compliance and has a UL94 V-0 flammability rating.
Amphenol RJFTV6N technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Plating | Nickel |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
