Rectangular receptacle connector designed for reliable electrical connections. Features a wide operating temperature range from -40°C to 85°C. This component is suitable for applications requiring robust interconnectivity within demanding environmental conditions.
Amphenol RJFTV71G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJFTV71G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.