
Rectangular connector, receptacle, featuring an 8-position, straight, RJ45 termination. This metal body connector, with nickel plating and black color, offers IP67, waterproof, and dust-tight ratings. Designed for panel or bulkhead mounting with a jam nut, it operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. The component is lead-free and RoHS compliant.
Amphenol RJFTV71N technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV71N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.