Amphenol RJFTV7HA2N03100BTX technical specifications.
| Cable Type | Cord Set |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RJFTV7HA2N03100BTX to view detailed technical specifications.
No datasheet is available for this part.