IP67 rated RJ45 receptacle, featuring 8 positions and 8 terminals for Cat 5e performance. This straight, female connector offers a metal, black housing with nickel contact plating and UL94 V-0 flammability rating. Designed for panel mounting via jam nut, it operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Amphenol RJFTV7PEM1N technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut, Metal Gland |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV7PEM1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.