This rectangular connector adapter features an RJ45 termination and a straight orientation, designed for panel, bulkhead, or jam nut mounting with front-side nut capability. It offers 8 contacts and 8 loaded positions within a single port, operating across a temperature range of -40°C to 85°C. The adapter boasts IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating and a green color.
Amphenol RJFTV7SA1G technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTV7SA1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.