This rectangular connector adapter features an 8-position, 8-contact RJ45 termination with a straight orientation. Designed for robust environments, it offers IP68 and IP67 ratings for waterproof and dust-tight performance, operating between -40°C and 85°C. The adapter supports jam nut, panel, bulkhead, and front-side nut mounting. Constructed with UL94 V-0 flammability rating and lead-free materials, it is also RoHS compliant.
Amphenol RJFTV7SA1N technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV7SA1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.