Modular Ethernet connector, female, straight orientation, featuring a metal olive green housing. This bulkhead mount receptacle offers one port and operates within a temperature range of -40°C to 85°C. It boasts IP68 and IP67 ratings, ensuring waterproof and dust-tight performance. Constructed with lead-free materials and a UL94 V-0 flammability rating, this unshielded component measures 48.5mm in length, 36.5mm in width, and 36.53mm in depth.
Amphenol RJFTVB2GISONI technical specifications.
| Package/Case | Metal |
| Color | Green |
| Depth | 36.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Series | RJF TV |
| Shielding | Unshielded |
| Width | 36.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTVB2GISONI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.