Amphenol RJFTVC6N technical specifications.
| Body Material | Aluminium, Metal |
| Body Plating | Nickel |
| Color | Black |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTVC6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
