Amphenol RJFTVX2SA1G technical specifications.
| Color | Green |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTVX2SA1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.