Shielded, 8-position, 8-way female Ethernet connector jack with RJ45 termination. Designed for panel mounting via jam nut, bulkhead, or front-side nut configuration. Features a wide operating temperature range from -40°C to 85°C and IP68 environmental rating. This green connector is part of the RJF TV series.
Amphenol RJFTVX7SA1G technical specifications.
| Color | Green |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | RJ45 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTVX7SA1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.