The RJHS-338W-011 is a female RJ-45 connector with 8 contacts, suitable for Cat 5 applications. It features a straight body orientation and solder termination method. The connector is designed for through hole mounting and has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC.
Amphenol RJHS-338W-011 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-338W-011 to view detailed technical specifications.
No datasheet is available for this part.