This RJ-45 female connector features 8 contacts and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The connector is rated for a maximum voltage of 125VAC and a maximum current of 1.5A. It is part of the Cat 5 category and does not have integrated magnetics.
Amphenol RJHS-338W-013 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-338W-013 to view detailed technical specifications.
No datasheet is available for this part.