The RJHS-508E is a right angle RJ-45 connector with 8 contacts, suitable for Cat 5 applications. It features a through hole mounting style and a solder termination method. The connector has a terminal pitch of 1.02mm and a maximum current rating of 1.5A. It is designed for use in environments with a maximum voltage rating of 125VAC. The RJHS-508E is manufactured by Amphenol and is part of the RJ11 category.
Amphenol RJHS-508E technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-508E to view detailed technical specifications.
No datasheet is available for this part.