
8-position, 8-contact modular Ethernet jack featuring a straight, through-hole mount orientation with solder termination. This female connector offers a 1.5A maximum current rating and 125V AC maximum voltage rating, with gold-plated bronze contacts for reliable connectivity. Designed for telecom and datacom applications, it includes a locking mechanism and is ROHS compliant.
Amphenol RJHSE-3380 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.59mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
