
8-position, 8-contact female modular Ethernet connector with straight, through-hole mounting and solder termination. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V AC voltage rating. Operates across a -55°C to 85°C temperature range and boasts UL94 V-0 flammability. This shielded, locking jack is ROHS compliant and designed for telecom and datacom applications.
Amphenol RJHSE-3381 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-3381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.