Right angle modular Ethernet jack with 8 female contacts, featuring solder termination and a locking mechanism. This commercial-grade connector utilizes a black thermoplastic insulator rated UL 94V-0 for flammability. The contacts offer a matte tin termination finish with 50µ plating thickness, ensuring reliable connectivity for telecom and datacom applications.
Amphenol RJHSE-5080 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJHSE-5080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.