
8-position, 8-contact right-angle modular connector with solder terminal termination. Features gold-plated bronze contacts for reliable connectivity and a locking mechanism for secure mating. Rated for a maximum current of 1.5A and a maximum AC voltage of 125V, this unshielded connector is designed for through-hole mounting with a 2.03mm pitch.
Amphenol RJHSE-5081 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.99mm |
| Length | 15.75mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-5081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
