The RJHSE-5088 is a right angle through hole connector with 8 contacts, a terminal pitch of 1.02mm, and a termination method of solder. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This connector is rated for 125VAC and has a maximum current rating of 1.5A per contact. It is a Cat 5 connector with no integrated magnetics and is suitable for use in applications where a right angle orientation is required.
Amphenol RJHSE-5088 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-5088 to view detailed technical specifications.
No datasheet is available for this part.