The RJHSE-5088-02 is a modular Ethernet connector with 16 contacts, suitable for through hole mounting. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. It is rated for a maximum current of 1.5A per contact and is designed for use in Cat 5 applications.
Amphenol RJHSE-5088-02 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-5088-02 to view detailed technical specifications.
No datasheet is available for this part.