The RJHSE-5088-06 is a through hole mounted RJ-45 female connector with 48 contacts and a right angle body orientation. It has a terminal pitch of 1.02mm and is terminated by soldering. The connector is designed for use in Cat 5 applications and has a maximum operating temperature range of -55°C to 85°C. It is rated for 1.5A per contact and 125VAC. The connector is not integrated with magnetics.
Amphenol RJHSE-5088-06 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 72 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-5088-06 to view detailed technical specifications.
No datasheet is available for this part.