The RJHSE-508E-04 is a right-angle, through-hole mounted RJ-45 connector with 32 contacts, suitable for Cat 5 applications. It features a solder termination method and a terminal pitch of 1.02mm. The connector operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 125VAC. It is designed for use in applications requiring high-speed data transfer and is compliant with relevant industry standards.
Amphenol RJHSE-508E-04 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-508E-04 to view detailed technical specifications.
No datasheet is available for this part.