The RJHSE-508P is an RJ-45 female connector with 8 contacts, suitable for Cat 5 applications. It features a right-angle body orientation and through-hole mounting. The connector has a terminal pitch of 1.02mm and a maximum operating temperature range of -55 to 85 degrees Celsius. It can handle a maximum voltage rating of 125VAC and a maximum current rating of 1.5A per contact.
Amphenol RJHSE-508P technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE-508P to view detailed technical specifications.
No datasheet is available for this part.